Part Details for RFB-1106-C1ST by RF Industries
Overview of RFB-1106-C1ST by RF Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL91106IINZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches and Bypass Mode | |
5PB1106PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer |
Price & Stock for RFB-1106-C1ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RFB-1106-C1ST-ND
|
DigiKey | BNC MALE CRIMP, 50 OHMS Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFB-1106-C1ST
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |