Part Details for RFANT7635110A1T by Walsin Technology Corporation
Overview of RFANT7635110A1T by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFANT7635110A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFANT7635110A1T-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5375 / $0.6299 | Buy Now |
DISTI #
791-RFANT7635110A1T
|
Mouser Electronics | Antennas 2.4GHz 380MHz 0-2dBi RoHS: Compliant | 0 |
|
$0.5320 / $1.3800 | Order Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 4036 |
|
RFQ |
Part Details for RFANT7635110A1T
RFANT7635110A1T CAD Models
RFANT7635110A1T Part Data Attributes:
|
RFANT7635110A1T
Walsin Technology Corporation
Buy Now
|
Compare Parts:
RFANT7635110A1T
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |