Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Adapter, 2.92Mm Jack-Jack, 50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |Bulgin Limited RFAA292J292J
Min Qty:
50
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$213.6200
-
100
$209.3400
-
200
$205.1600
|
$205.1600 / $213.6200
|
Buy Now
|
|
DISTI #
708-RFAA292J292J-ND
|
DigiKey
|
ADAPT 2.92MM J TO J
Min Qty:
50
Lead time:
19 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$141.3554
|
Buy Now
|
|
|
Mouser Electronics
|
RF Connectors / Coaxial Connectors 2.92mm Jack to Jack RF Adapter
RoHS:
Compliant
|
0
|
|
$137.7200
|
Order Now
|
|
|
RS
|
2.92mm Jack to Jack RF Adapter | Bulgin RFAA292J292J
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Lead time:
15 Weeks, 0 Days
Container:
Bulk
|
0
|
-
50
$178.8900
-
250
$161.0000
-
500
$156.5300
-
1,250
$152.0600
|
$152.0600 / $178.8900
|
RFQ
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
13
$364.2600
-
25
$199.9400
-
38
$135.6900
-
50
$132.9800
|
$132.9800 / $364.2600
|
Buy Now
|
|
|
IBS Electronics
|
2.92mm Jack to Jack RF Adapter Bulgin RFAA292J292J
Min Qty:
50
Package Multiple:
1
|
0
|
-
50
$170.5990
-
100
$167.1800
-
200
$163.8260
|
$163.8260 / $170.5990
|
Buy Now
|
Want to compare parts?
-
Bulgin
RF STRAIGHT ADAPTER,
VS
-