Part Details for RFA6T-74SP3-74SP3-1000 by Samtec Inc
Overview of RFA6T-74SP3-74SP3-1000 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA6T-74SP3-74SP3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFA6T-74SP3-74SP3-1000-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFA6T-74SP3-74SP3-1000
|
Toby Electronics | RFA6T - Samtec 75 Ohm RF Cable Assembly RG 6 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFA6T-74SP3-74SP3-1000
RFA6T-74SP3-74SP3-1000 CAD Models
RFA6T-74SP3-74SP3-1000 Part Data Attributes:
|
RFA6T-74SP3-74SP3-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFA6T-74SP3-74SP3-1000
Samtec Inc
Cable Assembly, 1 Conductor(s), 18AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | BNC PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |