Part Details for RF9340 by RF Micro Devices Inc
Overview of RF9340 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF9340
RF9340 CAD Models
RF9340 Part Data Attributes:
|
RF9340
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF9340
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, GAAS, 10 X 10 MM, MODULE-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE,12LEAD,.4 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 8.5 dBm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.4 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 150 mA | |
Technology | GAAS | |
VSWR-Max | 10 |