Part Details for RF8888 by RF Micro Devices Inc
Results Overview of RF8888 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF8888 Information
RF8888 by RF Micro Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RF8888
RF8888 CAD Models
RF8888 Part Data Attributes
|
RF8888
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF8888
RF Micro Devices Inc
SP10T, 2170MHz Max, 1 Func, 1.7dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 1.7 dB | |
Isolation-Min | 17 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Frequency-Max | 2170 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC26,.12X.14,16 | |
Power Supplies | 2.75 V | |
RF/Microwave Device Type | SP10T | |
Surface Mount | YES | |
VSWR-Max | 1.5 |