Part Details for RF7200TR7 by RF Micro Devices Inc
Overview of RF7200TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for RF7200TR7
RF7200TR7 CAD Models
RF7200TR7 Part Data Attributes:
|
RF7200TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF7200TR7
RF Micro Devices Inc
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOLCC10,.11,24 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.11,24 | |
Power Supplies | 3.4 V | |
Supply Current-Max | 125 mA | |
Surface Mount | YES |