Part Details for RF717 by Thomas & Betts
Results Overview of RF717 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF717 Information
RF717 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RF717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B3068
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$320.1300 / $347.7500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin RoHS: Compliant |
1153 In Stock |
|
$2.2800 / $3.4200 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Master Electronics | Ring Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin RoHS: Compliant |
1153 In Stock |
|
$2.2800 / $3.4200 | Buy Now |
Part Details for RF717
RF717 CAD Models
RF717 Part Data Attributes
|
RF717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RF717
Thomas & Betts
Ring Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |