Part Details for RF7115SB by RF Micro Devices Inc
Overview of RF7115SB by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Healthcare
Transportation and Logistics
Automotive
Part Details for RF7115SB
RF7115SB CAD Models
RF7115SB Part Data Attributes
|
RF7115SB
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF7115SB
RF Micro Devices Inc
Telecom Circuit, 1-Func, CMOS, ROHS COMPLIANT, MODULE-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | MODULE | |
Package Description | QCCN, LCC22(UNSPEC) | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | R-XXMA-N23 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC22(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00002 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |