There are no models available for this part yet.
Overview of RF703-12 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RF703-12 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-RF70312
|
Mouser Electronics | High Frequency / RF Relays 4 GHz, RF, TO5, 2PDT 12VDC, Sensitive RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.9900 / $309.4500 | Buy Now | ||
DISTI #
RF703-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$104.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$105.9900 / $309.4500 | Buy Now |