RF6555SR
Description: Telecom Circuit, 1-Func, QMA24, 5 X 5 MM, 1 MM HEIGHT, GREEN, PACKAGE-24

Overview of RF6555SR by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RF6555SR by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # RF6555SR
Avnet Silica (Alt: RF6555SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RF6555SR by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF6555SR by Qorvo

RF6555SR
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8517.70.00.00
JESD-30 Code
S-XQMA-N24
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
0.979 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.72 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. RF6555SR
    Qorvo
    Telecom Circuit, 1-Func, QMA24, 5 X 5 MM, 1 MM HEIGHT, GREEN, PACKAGE-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF6555SR by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF6555SR by Qorvo

Select Manufacturer
Which Manufacturer of RF6555SR would you like to use for your alert(s)?
  • Please alert me when RF6555SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF6555SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF6555SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF6555SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF6555SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF6555SR by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: