-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 kW, 50 V, HF to 250 MHz RF Power LDMOS transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RF5L052K0CB4-ND
|
DigiKey | RF MOSFET LDMOS 50V D4E Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
$176.6635 | Buy Now |
DISTI #
RF5L052K0CB4
|
Avnet Americas | 2000 W, 50 V, HF to 500 MHz RF power LDMOS transistor - Trays (Alt: RF5L052K0CB4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$158.7114 / $164.5570 | Buy Now |
DISTI #
511-RF5L052K0CB4
|
Mouser Electronics | RF MOSFET Transistors 2 kW, 50 V, HF to 250 MHz RF Power LDMOS transistor RoHS: Compliant | 0 |
|
$163.6200 | Order Now |
|
STMicroelectronics | 2000 W, 50 V, HF to 500 MHz RF Power LDMOS transistor Min Qty: 1 | 0 |
|
$160.3500 / $182.7100 | Buy Now |
DISTI #
RF5L052K0CB4
|
Avnet Silica | (Alt: RF5L052K0CB4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RF5L052K0CB4
|
EBV Elektronik | (Alt: RF5L052K0CB4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF5L052K0CB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF5L052K0CB4
STMicroelectronics
2 kW, 50 V, HF to 250 MHz RF Power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics |