Part Details for RF5740 by 3M Electronics
Overview of RF5740 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch(TM) Outdoor Fasteners RF5740, 1 in x4ft(25,4mm x 1,21 m) Clear 1 Set of Strips RoHS: Compliant Min Qty: 4 Package Multiple: 4 | 0 |
|
RFQ |