Telecommunication Circuits
RF5602TR7
Description: Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16

Overview of RF5602TR7 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF5602TR7 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF5602TR7 by RF Micro Devices Inc

RF5602TR7
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Part Package Code
QFN
Package Description
3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8542.33.00.01
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. RF5602TR7
    RF Micro Devices Inc
    Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16
    VS

Alternate Parts for RF5602TR7

This table gives cross-reference parts and alternative options found for RF5602TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5602TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF5602 Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 RF Micro Devices Inc RF5602TR7 vs RF5602
RF5602 Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 Qorvo RF5602TR7 vs RF5602
RF5602SR Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 RF Micro Devices Inc RF5602TR7 vs RF5602SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF5602TR7 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF5602TR7 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF5602TR7 would you like to use for your alert(s)?
  • Please alert me when RF5602TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF5602TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF5602TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF5602TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF5602TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF5602TR7 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: