Part Details for RF5602TR7 by Qorvo
Overview of RF5602TR7 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5602TR7
RF5602TR7 CAD Models
RF5602TR7 Part Data Attributes
|
RF5602TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF5602TR7
Qorvo
Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for RF5602TR7
This table gives cross-reference parts and alternative options found for RF5602TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5602TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5602 | Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 | RF Micro Devices Inc | RF5602TR7 vs RF5602 |
RF5602 | Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 | Qorvo | RF5602TR7 vs RF5602 |
RF5602SR | Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 | RF Micro Devices Inc | RF5602TR7 vs RF5602SR |
RF5602TR7 | Telecom Circuit, 1-Func, 3 X 3 MM, 0.45 MM HEIGHT, GREEN, QFN-16 | RF Micro Devices Inc | RF5602TR7 vs RF5602TR7 |