Part Details for RF5515 by RF Micro Devices Inc
Overview of RF5515 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5515BCPZN | Analog Devices | 3.6 GHz Receiver front end | |
ADRF5515BCPZN-R7 | Analog Devices | 3.6 GHz Receiver front end | |
ADRF5515BCPZN-RL | Analog Devices | 3.6 GHz Receiver front end |
Part Details for RF5515
RF5515 CAD Models
RF5515 Part Data Attributes
|
RF5515
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5515
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 2.20 X 2.20 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 5850 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for RF5515
This table gives cross-reference parts and alternative options found for RF5515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5515SR | Narrow Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF5515 vs RF5515SR |
RF5601TR7 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, 2.20 X 2.20 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-8 | Qorvo | RF5515 vs RF5601TR7 |
RF5122SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | Qorvo | RF5515 vs RF5122SR |
RF5601 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, 2.20 X 2.20 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-8 | RF Micro Devices Inc | RF5515 vs RF5601 |
RF5355 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, 0.45 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, QFN-8 | Qorvo | RF5515 vs RF5355 |
RF5122SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RF5515 vs RF5122SR |
RF5622 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5515 vs RF5622 |
RF5622SR | Narrow Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | RF5515 vs RF5622SR |
RF5622TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | RF5515 vs RF5622TR7 |
RF5622 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | RF Micro Devices Inc | RF5515 vs RF5622 |