There are no models available for this part yet.
Overview of RF55-34G-T-02-50-SH by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5547BCPZN-RL | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5545ABCPZN-R7 | Analog Devices | Dual Channel, 2.4 GHz to 4.2 G |
Price & Stock for RF55-34G-T-02-50-SH by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-RF55-34G-T-02-50-SH-ND
|
DigiKey | FAKRA JACK SMB TYPE: STRAIGHT FO Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
972 In Stock |
|
$0.7335 / $1.4900 | Buy Now | |
DISTI #
737-RF5534GT0250SH
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA JACK SMB TYPE: STRAIGHT FO RoHS: Compliant | 0 |
|
$2.5900 | Order Now | |
DISTI #
74895078
|
RS | Connector, FAKRA JACK SMB TYPE: Straight for RG174/RG316 | Adam Tech RF55-34G-T-02-50-SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.7900 | Buy Now | ||
Onlinecomponents.com | FAKRA Jack SMB Type Straight - G Port - Bag RoHS: Compliant | 0 |
|
$2.4200 / $5.0600 | Buy Now |