Part Details for RF55-28M-T-00-50-G-SH by Adam Technologies Inc
Overview of RF55-28M-T-00-50-G-SH by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5547BCPZN-RL | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5545ABCPZN-R7 | Analog Devices | Dual Channel, 2.4 GHz to 4.2 G |
Price & Stock for RF55-28M-T-00-50-G-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF55-28M-T-00-50-G-SH-ND
|
DigiKey | CONN SMB PLUG PCB 50OHM SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
40 In Stock |
|
$0.6504 / $1.5500 | Buy Now |
DISTI #
737-RF5528MT0050GSH
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN SMB PLUG PCB 50OHM SOLDER RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
74896539
|
RS | Connector, SMB plug, PCB, 50 ohm, solder, pastel orange | Adam Tech RF55-28M-T-00-50-G-SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Connector SMB Type Plug PCB 50Ohm Solder - M Port - Tray RoHS: Compliant | 0 |
|
$2.4200 / $5.0600 | Buy Now |
Part Details for RF55-28M-T-00-50-G-SH
RF55-28M-T-00-50-G-SH CAD Models
RF55-28M-T-00-50-G-SH Part Data Attributes
|
RF55-28M-T-00-50-G-SH
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF55-28M-T-00-50-G-SH
Adam Technologies Inc
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.37 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for RF55-28M-T-00-50-G-SH
This table gives cross-reference parts and alternative options found for RF55-28M-T-00-50-G-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF55-28M-T-00-50-G-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
228212-1 | BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK | TE Connectivity | RF55-28M-T-00-50-G-SH vs 228212-1 |
RF55-28C-T-00-50-G-SH | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, | Adam Technologies Inc | RF55-28M-T-00-50-G-SH vs RF55-28C-T-00-50-G-SH |
903-499J-51P3 | RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle | Amphenol Corporation | RF55-28M-T-00-50-G-SH vs 903-499J-51P3 |
903-499J-51P2 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Amphenol Corporation | RF55-28M-T-00-50-G-SH vs 903-499J-51P2 |
RF55-28D-T-00-50-G-SH | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, | Adam Technologies Inc | RF55-28M-T-00-50-G-SH vs RF55-28D-T-00-50-G-SH |
RF55-28Z-T-00-50-G-SH | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, | Adam Technologies Inc | RF55-28M-T-00-50-G-SH vs RF55-28Z-T-00-50-G-SH |