Part Details for RF55-24G-T-09-50-A-SH by Adam Technologies Inc
Overview of RF55-24G-T-09-50-A-SH by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for RF55-24G-T-09-50-A-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF55-24G-T-09-50-A-SH-ND
|
DigiKey | CONN FAKRA PLUG PCB 50OHM CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
39 In Stock |
|
$4.6236 / $6.6700 | Buy Now |
DISTI #
737-RF5524GT0950ASH
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN FAKRA PLUG PCB 50OHM CRIMP RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
DISTI #
74894639
|
RS | Connector, FAKRA Plug PCB 50OHM CRIMP | Adam Tech RF55-24G-T-09-50-A-SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | Connector FAKRA Plug PCB 50Ohm Crimp - G Port - Bag RoHS: Compliant | 0 |
|
$4.1900 / $11.4700 | Buy Now |
DISTI #
RF55-24G-T-09-50-A-SH
|
Relay Specialties | Coaxial Connector RFSMB, FakraPlug, Male Pin, Crimp Min Qty: 1 | 0 |
|
RFQ |
Part Details for RF55-24G-T-09-50-A-SH
RF55-24G-T-09-50-A-SH CAD Models
RF55-24G-T-09-50-A-SH Part Data Attributes
|
RF55-24G-T-09-50-A-SH
Adam Technologies Inc
Buy Now
|
Compare Parts:
RF55-24G-T-09-50-A-SH
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |