RF5373TR7
Description: Narrow Band Low Power Amplifier, 1 Func,

Overview of RF5373TR7 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF5373TR7 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF5373TR7 by Qorvo

RF5373TR7
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
LCC8,.08SQ,25
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8517.70.00.00
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.08SQ,25
Power Supplies
3.1 V
RF/Microwave Device Type
NARROW BAND LOW POWER
Surface Mount
YES
Want to compare parts?
  1. RF5373TR7
    Qorvo
    Narrow Band Low Power Amplifier, 1 Func,
    VS

Alternate Parts for RF5373TR7

This table gives cross-reference parts and alternative options found for RF5373TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5373TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF5373TR7 Narrow Band Low Power Amplifier, 1 Func, RF Micro Devices Inc RF5373TR7 vs RF5373TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF5373TR7 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF5373TR7 by Qorvo

Select Manufacturer
Which Manufacturer of RF5373TR7 would you like to use for your alert(s)?
  • Please alert me when RF5373TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF5373TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF5373TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF5373TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF5373TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF5373TR7 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: