Part Details for RF5373PCBA-410 by RF Micro Devices Inc
Results Overview of RF5373PCBA-410 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF5373PCBA-410 Information
RF5373PCBA-410 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RF5373PCBA-410
RF5373PCBA-410 CAD Models
RF5373PCBA-410 Part Data Attributes
|
RF5373PCBA-410
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5373PCBA-410
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |