Part Details for RF5120 by tasker
Overview of RF5120 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-RF5120
|
TME | Cable, SpeakON female 2pin,both sides, 20m, black, Øcable: 8mm Min Qty: 1 | 0 |
|
$56.9300 / $85.4500 | RFQ |