-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF5110GTR7 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 559 |
|
RFQ | ||
DISTI #
SMC-RF5110GTR7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2206 Container: Tape & Reel | 1045 |
|
RFQ | |
DISTI #
SMC-RF5110GTR7
|
Sensible Micro Corporation | Rf Amplifier 150-960Mhz Pout 32Dbm Pae 53% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$3.9240 / $4.2510 | RFQ |
DISTI #
RF5110GTR7
|
Avnet Silica | General Purpose GSM Power Amplifier 150 MHz to 960 MHz 16 Pins QFN (Alt: RF5110GTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF5110GTR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF5110GTR7
Qorvo
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 2400 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
This table gives cross-reference parts and alternative options found for RF5110GTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5110GTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF5110GSR | Qorvo | Check for Price | RF/Microwave Amplifier, 1 Func, GAAS, | RF5110GTR7 vs RF5110GSR |