Part Details for RF5110G by RF Micro Devices Inc
Overview of RF5110G by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC GSM POWER AMP 3V 16-QFN | 72900 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for RF5110G
RF5110G CAD Models
RF5110G Part Data Attributes:
|
RF5110G
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5110G
RF Micro Devices Inc
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 950 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 10 |
Alternate Parts for RF5110G
This table gives cross-reference parts and alternative options found for RF5110G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5110G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5110G | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16 | Qorvo | RF5110G vs RF5110G |
RF5110GTR7 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16 | Qorvo | RF5110G vs RF5110GTR7 |
RF5110GTR7 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16 | RF Micro Devices Inc | RF5110G vs RF5110GTR7 |