Part Details for RF505 by ROHM Semiconductor
Overview of RF505 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5054BCCZN | Analog Devices | Silicon SP4T, Reflective, 60 G | |
ADRF5054BCCZN-R7 | Analog Devices | Silicon SP4T, Reflective, 60 G | |
ADRF5050BCCZN-R7 | Analog Devices | 20GHz, 2W, 18dBm termination, |