Part Details for RF5032-000 by Littelfuse Inc
Overview of RF5032-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF5032-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3311
|
Newark | Microasmdch125F-2/ Tr |Littelfuse RF5032-000 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
18-RF5032-000TR-ND
|
DigiKey | MICROASMDCH125F-2 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4625 | Buy Now |
DISTI #
576-RF5032-000
|
Mouser Electronics | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE RoHS: Compliant | 5485 |
|
$0.4450 / $0.9600 | Buy Now |
DISTI #
RF5032-000
|
TTI | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4410 / $0.4620 | Buy Now |
Part Details for RF5032-000
RF5032-000 CAD Models
RF5032-000 Part Data Attributes
|
RF5032-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF5032-000
Littelfuse Inc
PTC Resettable Fuse, 0.03ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |