-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4969
|
Newark | Mosfet, P-Ch, 100V, 2.5A, Dfn2020 Rohs Compliant: Yes |Rohm RF4P025ATTCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.3890 / $0.9150 | Buy Now |
DISTI #
846-RF4P025ATTCRCT-ND
|
DigiKey | PCH -100V -2.5A POWER MOSFET Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2437 In Stock |
|
$0.2900 / $0.8800 | Buy Now |
DISTI #
RF4P025ATTCR
|
Avnet Americas | - Tape and Reel (Alt: RF4P025ATTCR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2970 / $0.3387 | Buy Now |
DISTI #
755-RF4P025ATTCR
|
Mouser Electronics | MOSFET RF4P025AT is a low on-resistance MOSFET suitable for switching and load switches. RoHS: Compliant | 2868 |
|
$0.2920 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3060 | Buy Now |
DISTI #
73510445
|
Verical | Trans MOSFET P-CH 100V 2.5A 8-Pin HUML T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2313 | Americas - 600 |
|
$0.2713 / $0.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3530 / $0.9100 | Buy Now |
DISTI #
RF4P025ATTCR
|
Avnet Silica | (Alt: RF4P025ATTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902480154
|
Chip1Stop | Pch -100V -2.5A Power MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.2170 / $0.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.2160 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF4P025ATTCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF4P025ATTCR
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |