Part Details for RF4L15400CB4 by STMicroelectronics
Results Overview of RF4L15400CB4 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF4L15400CB4 Information
RF4L15400CB4 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RF4L15400CB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RF4L15400CB4-ND
|
DigiKey | RF MOSFET LDMOS 40V D4E Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.8264 | Buy Now |
DISTI #
RF4L15400CB4
|
Avnet Americas | RF FET Transistor, N Channel, 90 V, 400 W, 1.2 GHz, 1.5 GHz, D4E, 5 Pins - Bulk (Alt: RF4L15400CB4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-RF4L15400CB4
|
Mouser Electronics | RF MOSFET Transistors 650 W, 28/32 V, 0.4 to 1 GHz RF power LDMOS transistor RoHS: Compliant | 0 |
|
$188.0500 | Order Now |
|
STMicroelectronics | 650 W, 28/32 V, 0.4 to 1 GHz RF power LDMOS transistor Min Qty: 1 | 0 |
|
$183.1900 / $184.2900 | Buy Now |
Part Details for RF4L15400CB4
RF4L15400CB4 CAD Models
RF4L15400CB4 Part Data Attributes
|
RF4L15400CB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF4L15400CB4
STMicroelectronics
650 W, 28/32 V, 0.4 to 1 GHz RF power LDMOS transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Nickel/Gold/Cobalt (Ni/Au/Co) |