-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF4E075ATTCRCT-ND
|
DigiKey | MOSFET P-CH 30V 7.5A HUML2020L8 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7776 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
RF4E075ATTCR
|
Avnet Americas | Transistor MOSFET P-CH 30V ±7.5A 8-Pin DFN Emboss T/R - Tape and Reel (Alt: RF4E075ATTCR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2409 | Buy Now |
DISTI #
755-RF4E075ATTCR
|
Mouser Electronics | MOSFET Pch -30V -7.5A Middle Power MOSFET RoHS: Compliant | 4762 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 164 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7.5A I(D), 30V, 0.0317OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 131 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7.5A I(D), 30V, 0.0317OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4592 |
|
$0.2985 / $0.9950 | Buy Now |
DISTI #
RF4E075ATTCR
|
Avnet Americas | Transistor MOSFET P-CH 30V ±7.5A 8-Pin DFN Emboss T/R - Tape and Reel (Alt: RF4E075ATTCR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2409 | Buy Now |
DISTI #
RF4E075ATTCR
|
TME | Transistor: P-MOSFET, unipolar, -30V, -7.5A, Idm: -30A, 2W Min Qty: 3 | 0 |
|
$0.2040 / $0.2900 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3100-Authorized Distributor |
|
$0.2217 / $0.3769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF4E075ATTCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF4E075ATTCR
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 10.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.0317 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RF4E075ATTCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF4E075ATTCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT456PD84Z | Power Field-Effect Transistor, 7.5A I(D), 30V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | RF4E075ATTCR vs NDT456PD84Z |
NDT456PL84Z | Power Field-Effect Transistor, 7.5A I(D), 30V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | RF4E075ATTCR vs NDT456PL84Z |
NDT456PJ23ZD84Z | Power Field-Effect Transistor, 7.5A I(D), 30V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | RF4E075ATTCR vs NDT456PJ23ZD84Z |