Part Details for RF4999-000 by Littelfuse Inc
Overview of RF4999-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RF4999-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3503
|
Newark | Ahrl1000/ Bulk |Littelfuse RF4999-000 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.9790 | Buy Now |
DISTI #
RF4999-000
|
TTI | Resettable Fuses - PPTC AHRL RADIAL RESETTABLE FUSE Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6030 / $0.6680 | Buy Now |
Part Details for RF4999-000
RF4999-000 CAD Models
RF4999-000 Part Data Attributes
|
RF4999-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF4999-000
Littelfuse Inc
PTC Resettable Fuse, 0.0042ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | Rmax:0.0068 OHMS AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.4 mm | |
Package Length | 14.4 mm | |
Package Style | Radial | |
Package Width | 3.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5.4 W | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0042 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |