Part Details for RF405-01RP1-01RP1-0120 by Samtec Inc
Results Overview of RF405-01RP1-01RP1-0120 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM |
Price & Stock for RF405-01RP1-01RP1-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF405-01RP1-01RP1-0120
|
Avnet Abacus | 50 Ohm RF Cable Assembly 24 AWG SemiFlexible Cable (Alt: RF405-01RP1-01RP1-0120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF405-01RP1-01RP1-0120
RF405-01RP1-01RP1-0120 CAD Models
RF405-01RP1-01RP1-0120 Part Data Attributes
|
RF405-01RP1-01RP1-0120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF405-01RP1-01RP1-0120
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.184 mm | |
IEC Conformance | NO | |
Length | 0.12 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |