Part Details for RF40 by Extech by FLIR
Overview of RF40 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF400 | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS |
Price & Stock for RF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8873
|
Newark | Battery Coolant/Glycol Refractometer, Conductivity Range:-, Tds Range Max:-, Salinity Range Max:-, Temperature Measuring Range:-60°F To +32°F, -60°F To +25°F, External Height:160Mm, External Width:40Mm, External Depth:30Mm |Extech Instruments RF40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6900 | Buy Now |
DISTI #
RF40-ND
|
DigiKey | REFRACTOMETER FLUID FREEZING PNT Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$106.6900 | Buy Now |
DISTI #
685-RF40
|
Mouser Electronics | Test Accessories - Other Battery Coolant Refractometer RoHS: Compliant | 2 |
|
$102.0400 | Buy Now |
DISTI #
70117556
|
RS | Battery Coolant Refractometer, Text Meters | FLIR Commercial Systems Inc. - Extech Division RF40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$106.6900 | Buy Now |
|
Onlinecomponents.com | Portable Refractometers Measure The Concentration Of Sugar RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$97.2500 / $120.3400 | Buy Now |
|
Master Electronics | Portable Refractometers Measure The Concentration Of Sugar RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$97.2500 / $120.3400 | Buy Now |
DISTI #
43621.1
|
TestEquity LLC | Extech RF40 Portable Battery Coolant/Glycol Refractometer with ATC, F | 5 |
|
$106.6900 | Buy Now |
Part Details for RF40
RF40 CAD Models
RF40 Part Data Attributes
|
RF40
Extech by FLIR
Buy Now
|
Compare Parts:
RF40
Extech by FLIR
|
Samacsys Manufacturer | Extech |