There are no models available for this part yet.
Overview of RF4-01-T-00-75 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF4-01-T-00-75 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-RF4-01-T-00-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMB CONNECTOR RoHS: Compliant | 0 |
|
$1.3800 / $1.7600 | Order Now | |
Onlinecomponents.com | RF F Type Female PCB Mount Right Angle 75 ohm - Tray RoHS: Compliant | 0 |
|
$1.1500 / $1.7000 | Buy Now | ||
Quest Components | RF F CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL | 1147 |
|
$1.2420 / $3.1050 | Buy Now | ||
Powell Electronics | RF SMB CONNECTOR Min Qty: 200 | 4501 |
|
$1.2589 / $1.7823 | Buy Now | ||
DISTI #
C1S105400060749
|
Chip1Stop | Connector RF RoHS: Compliant | 20 |
|
$1.2100 | Buy Now |
CAD Models for RF4-01-T-00-75 by Adam Technologies Inc
Part Data Attributes for RF4-01-T-00-75 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Breadth
|
0.437 inch
|
Body Depth
|
1.106 inch
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF F CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
NICKEL
|
Terminal Length
|
0.196 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|