Part Details for RF3934SR by RF Micro Devices Inc
Results Overview of RF3934SR by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3934SR Information
RF3934SR by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RF3934SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
689-1112-1-ND
|
DigiKey | IC RF AMP GP 0HZ-3.5GHZ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
48 In Stock |
|
$362.5800 | Buy Now |
Part Details for RF3934SR
RF3934SR CAD Models
RF3934SR Part Data Attributes
|
RF3934SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3934SR
RF Micro Devices Inc
Wide Band High Power Amplifier, 1 Func,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.B.3.A.3 | |
HTS Code | 8542.33.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 28/48 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |