Part Details for RF3807 by RF Micro Devices Inc
Results Overview of RF3807 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3807 Information
RF3807 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RF3807
RF3807 CAD Models
RF3807 Part Data Attributes
|
RF3807
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3807
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 420MHz Min, 480MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, IT CAN ALSO OPERATE AT 869 TO 894 MHZ, 1805 TO 1880 MHZ AND 2110 TO 2170 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 480 MHz | |
Operating Frequency-Min | 420 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 4 |
Alternate Parts for RF3807
This table gives cross-reference parts and alternative options found for RF3807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF3807TR13 | RF Micro Devices Inc | Check for Price | Narrow Band Medium Power Amplifier, 420MHz Min, 480MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | RF3807 vs RF3807TR13 |
RF3807TR7 | RF Micro Devices Inc | Check for Price | Narrow Band Medium Power Amplifier, 420MHz Min, 480MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | RF3807 vs RF3807TR7 |