Part Details for RF3806 by RF Micro Devices Inc
Overview of RF3806 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for RF3806
RF3806 CAD Models
RF3806 Part Data Attributes
|
RF3806
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3806
RF Micro Devices Inc
Narrow Band High Power Amplifier, 1500MHz Min, 2200MHz Max, ROHS COMPLIANT, AIN, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 10 |