Part Details for RF3802TR7 by RF Micro Devices Inc
Overview of RF3802TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF3802TR7
RF3802TR7 CAD Models
RF3802TR7 Part Data Attributes
|
RF3802TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3802TR7
RF Micro Devices Inc
Narrow Band High Power Amplifier, 869MHz Min, 894MHz Max, ROHS COMPLIANT, AIN, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 920 TO 960 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 5 |
Alternate Parts for RF3802TR7
This table gives cross-reference parts and alternative options found for RF3802TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3802TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3802 | Narrow Band High Power Amplifier, 869MHz Min, 894MHz Max, 1 Func, GAAS, ROHS COMPLIANT, AIN, 8 PIN | RF Micro Devices Inc | RF3802TR7 vs RF3802 |