-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tag-it HF-I Type 5 NFC, ISO15693 Transponder, 4 mm x 4 mm 0-RFIDN -25 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-RF37S114HTFJB-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2106 In Stock |
|
$0.2833 / $0.7800 | Buy Now |
DISTI #
595-RF37S114HTFJB
|
Mouser Electronics | NFC/RFID Tags & Transponders Tag-it 256b 4mm*4mm RoHS: Compliant | 54757 |
|
$0.2840 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC NFC TAG-IT TRANSPONDER RFIDP | 200 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | TAG 4x4x0 66 | 6735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF37S114HTFJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF37S114HTFJB
Texas Instruments
Tag-it HF-I Type 5 NFC, ISO15693 Transponder, 4 mm x 4 mm 0-RFIDN -25 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HT-CALCULATED | |
JESD-30 Code | S-XXMA-X | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.76 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |