RF3709E

Overview of RF3709E by RFMi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RF3709E by RFMi

Part # Manufacturer Description Stock Price Buy
DISTI # 198-RF3709E
Mouser Electronics Signal Conditioning 0V 433.92 MHz 50 Ohms SMD/SMT SM-3030-6 3.0 MHz 2.9 dB - 40 C to + 105 C AEC-Q200 RoHS: Compliant 0
  • 3,000 $0.8270
  • 6,000 $0.7870
$0.7870 / $0.8270 Order Now

CAD Models for RF3709E by RFMi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF3709E by RFMi

RF3709E
RFMi
-
-
Samacsys Manufacturer
RFMi
Want to compare parts?
  1. RF3709E
    RFMi
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF3709E by RFMi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF3709E by RFMi

Select Manufacturer
Which Manufacturer of RF3709E would you like to use for your alert(s)?
  • Please alert me when RF3709E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF3709E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF3709E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF3709E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF3709E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF3709E by RFMi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: