Part Details for RF3609D by RFMi
Overview of RF3609D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3609D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF3609D
|
Mouser Electronics | Signal Conditioning 50 Ohms, 150 Ohms 5 V 440.6 MHz to 457.4 MHz 1.4 dB SM3838-8 SMD/SMT 18 MHz RoHS: Compliant | 0 |
|
$0.5870 / $0.6170 | Order Now |