Part Details for RF3523-000 by Littelfuse Inc
Overview of RF3523-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3523-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5610
|
Newark | Vlp270F/ Bulk Rohs Compliant: Yes |Littelfuse RF3523-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4300 | Buy Now |
DISTI #
VLP270F
|
TTI | Resettable Fuses - PPTC 2.7A 16V 60A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 9000 In Stock |
|
$0.4390 | Buy Now |