Part Details for RF3417E by Murata Connectivity
Overview of RF3417E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3417E
RF3417E CAD Models
RF3417E Part Data Attributes:
|
RF3417E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF3417E
Murata Connectivity
1 FUNCTIONS, 315 MHz, SAW FILTER, ROHS COMPLIANT, CASE SM3030-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 3700 OHM//2.03 pF | |
Insertion Loss-Max | 2.5 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5400 OHM//2.17 pF Ω | |
Width | 3.13 mm |