Part Details for RF3417D by Murata Connectivity
Overview of RF3417D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Part Details for RF3417D
RF3417D CAD Models
RF3417D Part Data Attributes:
|
RF3417D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF3417D
Murata Connectivity
1 FUNCTIONS, 315 MHz, SAW FILTER, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1000 kHz | |
Attenuation@Freq-Max | 10 dB | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 1920 OHM//5.93 pF | |
Insertion Loss-Max | 2.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1280 OHM//6.09 pF Ω | |
Width | 4 mm |