Part Details for RF3417 by Murata Connectivity
Overview of RF3417 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Part Details for RF3417
RF3417 CAD Models
RF3417 Part Data Attributes:
|
RF3417
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF3417
Murata Connectivity
1 FUNCTIONS, 315 MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Diameter | 9.4 mm | |
Filter Type | SAW FILTER | |
Height | 3.18 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω |