Part Details for RF3378 by RF Micro Devices Inc
Overview of RF3378 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for RF3378
RF3378 CAD Models
RF3378 Part Data Attributes:
|
RF3378
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3378
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.77 |