Part Details for RF3374 by RF Micro Devices Inc
Overview of RF3374 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 6000MHZ MAX, 1 FUNC, GAAS | 5 |
|
$13.6913 / $18.2550 | Buy Now |
Part Details for RF3374
RF3374 CAD Models
RF3374 Part Data Attributes
|
RF3374
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3374
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | RFMD | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2 |
Alternate Parts for RF3374
This table gives cross-reference parts and alternative options found for RF3374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | Qorvo | RF3374 vs SXA-389 |
SNA-286-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, PLASTIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | RF3374 vs SNA-286-TR1 |
SGA-5289 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | RF3374 vs SGA-5289 |
SBA-4089 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, GAAS, SOT-89, 4 PIN | RF Micro Devices Inc | RF3374 vs SBA-4089 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | RF3374 vs SXA-389 |
SGA-6386Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | RF3374 vs SGA-6386Z |
MMG3012NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | RF3374 vs MMG3012NT1 |
SGA-5589 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | RF3374 vs SGA-5589 |
EC1119B-G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | RF3374 vs EC1119B-G |
SGA-5589Z | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | RF3374 vs SGA-5589Z |