Part Details for RF3334 by RF Micro Devices Inc
Overview of RF3334 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3334
RF3334 CAD Models
RF3334 Part Data Attributes:
|
RF3334
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3334
RF Micro Devices Inc
Down Converter, 4 X 4 MM, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 27 dB | |
IF Frequency-Max | 120 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Noise Figure-Max | 5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 700 MHz | |
RF Input Frequency-Min | ||
RF/Microwave Device Type | DOWN CONVERTER | |
VSWR-Max | 1.2 |