Part Details for RF3319E by Murata Connectivity
Overview of RF3319E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF3319E
RF3319E CAD Models
RF3319E Part Data Attributes
|
RF3319E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF3319E
Murata Connectivity
1 FUNCTIONS, 868.95 MHz, SAW FILTER, ROHS COMPLIANT, CASE SM3030-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 868.95 MHz | |
Filter Type | SAW FILTER | |
Height | 1.38 mm | |
Input Impedance | 84.13 OHM//6 pF | |
Insertion Loss-Max | 4 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180.84 OHM//4 pF Ω | |
Width | 3.13 mm |