Part Details for RF3301-000 by Littelfuse Inc
Overview of RF3301-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3301-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5510
|
Newark | Rhef100-2/ Tr Rohs Compliant: Yes |Littelfuse RF3301-000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3460 | Buy Now |
DISTI #
576-RF3301-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2570 / $0.6000 | Order Now |
DISTI #
RHEF100-2
|
TTI | Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2750 | Buy Now |