Part Details for RF323-5 by Teledyne Technologies Inc
Overview of RF323-5 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF323-5
RF323-5 CAD Models
RF323-5 Part Data Attributes:
|
RF323-5
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF323-5
Teledyne Technologies Inc
RF Relay, SPST, Momentary, 0.05A (Coil), 5VDC (Coil), 200mW (Coil), 3000MHz, DC Input, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CONTACT RATINGS ARE 10 TO 50 MV AND ELECTRICAL LIFE IS 10000000 AT LOW LEVEL | |
Body Height | 9.78 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 200 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | RF RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 9 ms | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |